Molex 06-66-0013 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm

  • RS Stock No. 279-9522
  • Mfr. Part No. 06-66-0013
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimped Leads

These PicoBlade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical.

Socket contacts are 50058 Series
Board-in contacts are 50061 Series
Lead is 7x0.127, 28 AWG colour Red

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Sheath Colour Red
Length 300mm
Voltage Rating 125 V ac
Current Rating 1 A
American Wire Gauge 28
Core Strands 7/0.127 mm
Cable Shape Multicore
Number of Strands 7
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Series PICOBLADE
Size of Strands 0.127 mm
On back order for despatch 12/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$ 2.068
(exc. GST)
$ 2.275
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$2.068
$20.68
200 - 740
$1.845
$18.45
750 - 2990
$1.657
$16.57
3000 - 5990
$1.507
$15.07
6000 +
$1.468
$14.68
*price indicative
Related Products
A comprehensive offering of Kelvin test leads, consisting ...
Description:
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold ...
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of ...
Wiring system ideal for prototyping, repair and pre ...
Description:
Wiring system ideal for prototyping, repair and pre productionEasy to use wiring pen, complete with one spool (105-4626)Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 ...
820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is ...
Description:
820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is 1.6 mm.820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.For SDN Housings see stock number 820-1214 ...