Molex 06-66-0013 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm

  • RS Stock No. 170-7056
  • Mfr. Part No. 06-66-0013
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimped Leads

These PicoBlade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical.

Socket contacts are 50058 Series
Board-in contacts are 50061 Series
Lead is 7x0.127, 28 AWG colour Red

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Sheath Colour Red
Length 300mm
Voltage Rating 125 V ac
Current Rating 1 A
American Wire Gauge 28
Core Strands 7/0.127 mm
Cable Shape Multicore
Number of Strands 7
Size of Strands 0.127 mm
Series PICOBLADE
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
On back order for despatch 12/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 1000
$ 1,123.87
(exc. GST)
$ 1,236.26
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$1,123.87
$1.124
*price indicative
Related Products
Fitted with tin plated copper alloy MicroClasp contacts. ...
Description:
Fitted with tin plated copper alloy MicroClasp contacts. 2.00mm (0.079”) PitchInner Positive LockLow insertion force terminal designTwo-point contact designHigh-current contact designHousing lance systemPCB space savingsLatch protection/secure mating/audible “click”Easy mating/unmatingCarry up to ...
Fitted with tin plated copper alloy MicroClasp contacts. ...
Description:
Fitted with tin plated copper alloy MicroClasp contacts. 2.00mm (0.079”) PitchInner Positive LockLow insertion force terminal designTwo-point contact designHigh-current contact designHousing lance systemPCB space savingsLatch protection/secure mating/audible “click”Easy mating/unmatingCarry up to ...
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of ...
The new Pico-Clasp™ 1.00mm pitch single and double ...
Description:
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside ...