Molex 92001-1199 Test Lead Wire 1 A Black 300mm

  • RS Stock No. 188-636
  • Mfr. Part No. 92001-1199
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specifications
Attribute Value
Sheath Colour Black
Length 300mm
Current Rating 1 A
American Wire Gauge 28
Outer Diameter 0.8mm
Cable Shape Multicore
Series PICO-CLASP
13900 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 0.398
(exc. GST)
$ 0.438
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$0.398
$3.98
200 - 740
$0.387
$3.87
750 - 2990
$0.377
$3.77
3000 - 5990
$0.366
$3.66
6000 +
$0.365
$3.65
*price indicative
Related Products
Fitted with tin plated copper alloy MicroClasp contacts. ...
Description:
Fitted with tin plated copper alloy MicroClasp contacts. 2.00mm (0.079”) PitchInner Positive LockLow insertion force terminal designTwo-point contact designHigh-current contact designHousing lance systemPCB space savingsLatch protection/secure mating/audible “click”Easy mating/unmatingCarry up to ...
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of ...
820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is ...
Description:
820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is 1.6 mm.820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.For SDN Housings see stock number 820-1214 ...
Type 44® wire & cable has widespread uses ...
Description:
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install. Dual wall construction Small size, lightweight Low smoke and corrosive gas generation Resistant ...