Hirschmann Test Lead Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PMS SKS Electronic Safety Test Set for 4mm System

An extensive electronic safety test set, consisting of a wide variety of safety test equipment, including crocodile clips, safety test probes, test leads etc. complete with case, for use with multimeters and other equipment that utilises 4mm diameter sockets and plugs, part of the Hirschmann 4mm safety system.

Kit Contents

PRUEF 2610 FT Safety-test probe, shatter-proof insulated sleeve with slender, spring-loaded stainless steel tip
MICRO-PRUEF MPS 2 0.64 FT Miniature test probe with slender, spring-loaded stainless steel tip, for sampling of SMD components
MICRO-KLEPS Miniature test clips with 0.64 mm connecting plugs and rotating gripper (SMD technology)
KLEPS 064 PCH Miniature test clips with 0.64 mm plug for tapping from pins and wires up to 1 mm diameter (various colours)
MZS 4 Overmolded plug adapter from 4 mm plug to 2 mm socket
MICRO-SMD CLIP 1 Two-pole test clip for SMD components with flat gripper, electrically insulated Spring and 0.64 mm sockets
MA 260 SH Safety miniature alligator clip with 4 mm connecting socket, clamping range: fine wires up to 6mm diameter
AK 2 B 2540 I Wide-opening, contact protected alligator clip, for bolt diameter up to 30 mm
MLS WS 50/2.5 Safety-test lead, both sides with 4 mm stackable safety plugs (length: 50 cm)
MAL N 4-0.64/100-0.25 Overmolded test lead, 4 mm spring-loaded plug with onward connection capability and 0.64 mm insulated connecting socket (100 cm)
MKL 0.64/25-0.25 Test lead (wire 0.25 mm2), on both sides 0.64 mm insulated connecting sockets (length: 25 cm)
BNC AL 0.64 BNC adapter cable with two insulated 0.64 mm connecting sockets
TKO 5 - PMS 221A High-impedance passive divider probe
2-footer-positioner for oscilloscope test probes

6 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) 1 Set
$ 517.38
(exc. GST)
$ 569.12
(inc. GST)
Set(s)
1 +
$517.38
Related Products
RS Pro Fused Test Leads 1000V CAT III ...
Description:
RS Pro Fused Test Leads 1000V CAT III A 12m fused test lead set from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V CAT III. The ...
RS Pro Test Lead Kit with Crocodile Clips ...
Description:
RS Pro Test Lead Kit with Crocodile Clips From RS PRO, comes a high quality and great value fused test lead kit The test leads featured in this package are designed to test voltage, capacitance, current, as well as conducting ...
Fluke TL81A Deluxe Electronic Set Comprehensive set for ...
Description:
Fluke TL81A Deluxe Electronic Set Comprehensive set for use in low energy, electronic test applications that require fine probing Compatible with Fluke and most other multimeters,Supplied in a handy vinyl soft wallet. 1.0m silicone lead terminated at one end with ...
LT310 & 320 Non Tripping Loop Tester Accessories ...
Description:
LT310 & 320 Non Tripping Loop Tester Accessories Two non-tripping loop impedance testers that comply with EN61557 part 3 for testing, measureing or monotoring of protective measures RCDs rated 30mA or greater are not tripped, even electronic RCDs3-wire low current ...