Staubli Blue, Male to Female Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

  • RS Stock No. 726-0631
  • Mfr. Part No. 49.7093-23
  • Manufacturer Staubli
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

4mm Adapter for Relays, CAT II - SLB4-I/90-S Series

These adapters have a right angle connecting pin that can be screwed onto relay housings. The dimensions of the connecting pin are 3.1 mm diameter x 2.5 mm long. Once this adapter is installed it enables conformance to protection class IP2X. These adapters have a 4mm diameter socket that accepts a 4mm diameter spring loaded plug.

Specifications
Attribute Value
Colour Blue
Plug Size 4mm
Socket Size 4mm
Contact Material Brass
Contact Plating Nickel
Current Rating 32A
Voltage Rating 1kV
Gender Male to Female
11 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.62
(exc. GST)
$ 14.98
(inc. GST)
units
Per unit
1 - 14
$13.62
15 - 49
$13.13
50 - 99
$12.48
100 - 249
$11.88
250 +
$11.49
Related Products
XMA Magnetic Adaptor Magnetic adaptors for screw heads, ...
Description:
XMA Magnetic Adaptor Magnetic adaptors for screw heads, slightly concave tip profile ensures good adhesion and contact with domed screw heads Accepts Ø4mm shrouded safety plugs. XMA-7 rated voltage 1000V CATIII to IEC/EN61031-031XMA-11 rated voltage 1000V CATIV to IEC/EN61031-031. Magnetic ...
Coupler Fully insulated coupling with a nickel plated ...
Description:
Coupler Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs.
Safety extensions Female to female extensions for connecting ...
Description:
Safety extensions Female to female extensions for connecting between cables fitted with 4 mm safety plugsThere is a tapered section on the external insulation onto which the cylindrical part of the plug is fitted reinforcing the mechanical connection and preventing ...
Multi-Contact 4 mm Multilam Plug Adapter From Multi-Contact, ...
Description:
Multi-Contact 4 mm Multilam Plug Adapter From Multi-Contact, this 4mm adaptor converts rigid 4mm test plugs to a spring loaded MULTILAM plug • Rated Voltage of 30 V ac /60 V dc• Rated current of 30 A• Nickel Plated Features ...