- RS Stock No.:
- 859-6344
- Mfr. Part No.:
- 3240185
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-6344
- Mfr. Part No.:
- 3240185
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Phoenix Contact 3240185 Terminal Strip
This terminal strip 3240185, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.
The polyamide housing material allows for connecting both rigid and flexible conductors with ferrules.
The polyamide housing material allows for connecting both rigid and flexible conductors with ferrules.
Features and Benefits
Transparent terminal blocks
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section of 10 to 25 mm2
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section of 10 to 25 mm2
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Strip |
Wire Size | 10 → 25 mm² |