Phoenix Contact Europe Connectors Series EC 6 P TR Terminal Strip, 41A, 1 → 6 mm² Wire, Screw Termination
- RS Stock No.:
- 859-6316
- Mfr. Part No.:
- 3240175
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-6316
- Mfr. Part No.:
- 3240175
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact 3240175 Terminal Strip
This European terminal strip 3240175, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.
The polyamide housing material allows for connecting fine strand conductors. Reliable contact can be made even without ferrules.
The polyamide housing material allows for connecting fine strand conductors. Reliable contact can be made even without ferrules.
Features and Benefits
Transparent colour terminal blocks
24 Connectors
Polyamide housing material – halogen-free
Screw type electrical connector
Cross section 1 to 6 mm2
24 Connectors
Polyamide housing material – halogen-free
Screw type electrical connector
Cross section 1 to 6 mm2
Specifications
Attribute | Value |
---|---|
Current Rating | 41A |
Wire Size | 1 → 6 mm² |
Termination Method | Screw |
Fused | No |
Material | Nylon |
Pitch | 10mm |
Voltage Rating | 450 V |
Minimum Operating Temperature | -40°C |
Cable CSA | 6mm² |
Colour | Transparent |
Series | Europe Connectors |
Maximum Operating Temperature | +110°C |