- RS Stock No.:
- 859-6307
- Mfr. Part No.:
- 3240170
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-6307
- Mfr. Part No.:
- 3240170
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Phoenix Contact Polyamide Terminal Strip, 24 Connections, 1 Row - EC 4 TR - 3240170
When you're looking for a convenient way to set up your electrical equipment for panel mounting, use this terminal strip from Phoenix Contact. Its single row can accommodate up to 24 conductors, and its broad wire size range between 0.5 and 4mm² makes it a versatile choice. Thanks to a high current rating of 32A, it's suitable for connecting heavy-duty equipment.
The unit is made from polyamide material, which is resistant to chemicals and corrosion so it can withstand harsh environments. It also insulates the strip to prevent overheating, and it's transparent so you can easily check the conductors are properly secured. At 93.6mm long, this terminal strip is compact and easy to set up in a busy control panel. wide operating temperature range between -40°C and +110°C means you can use it in demanding industrial settings.
The unit is made from polyamide material, which is resistant to chemicals and corrosion so it can withstand harsh environments. It also insulates the strip to prevent overheating, and it's transparent so you can easily check the conductors are properly secured. At 93.6mm long, this terminal strip is compact and easy to set up in a busy control panel. wide operating temperature range between -40°C and +110°C means you can use it in demanding industrial settings.
Maximum power dissipation of 1.02W for energy efficiency
Lightweight at 19.41g so it won't place strain on equipment
Flammability rating of UL 94 V2 means burning stops within 30 seconds on a vertical line
Lightweight at 19.41g so it won't place strain on equipment
Flammability rating of UL 94 V2 means burning stops within 30 seconds on a vertical line
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Wire Size | 0.5 → 4 mm² |
Fused | No |
Material | Polyamide |
Voltage Rating | 450 V |
Colour | Transparent |