Phoenix Contact Europe Connectors Series EC 4 BK Terminal Strip, 32A, 0.5 → 4 mm² Wire, Screw Termination
- RS Stock No.:
- 859-6297
- Mfr. Part No.:
- 3240169
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-6297
- Mfr. Part No.:
- 3240169
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Phoenix Contact 3200169 Terminal Strip
This terminal strip 3200169, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.
The polypropylene housing material allows for individual positions to be disconnected from the terminal strip by simply twisting. Reliable contact can be made even without ferrules.
The polypropylene housing material allows for individual positions to be disconnected from the terminal strip by simply twisting. Reliable contact can be made even without ferrules.
Features and Benefits
Black terminal block
24 Connectors
Polypropylene housing material
Screw type electrical connector
Cross section of 0.5 to 4 mm 2
24 Connectors
Polypropylene housing material
Screw type electrical connector
Cross section of 0.5 to 4 mm 2
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Wire Size | 0.5 → 4 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 450 V |
Colour | Black |
Series | Europe Connectors |
Cable CSA | 4mm² |