- RS Stock No.:
- 782-2857
- Mfr. Part No.:
- 1776293-2
- Brand:
- TE Connectivity
12 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$4.09
(exc. GST)
$4.50
(inc. GST)
Units | Per unit |
1 - 14 | $4.09 |
15 - 74 | $4.01 |
75 + | $3.30 |
- RS Stock No.:
- 782-2857
- Mfr. Part No.:
- 1776293-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 30A |
Wire Size | 26 → 12 AWG |
Termination Method | Screw |
Mounting Type | Screw |
Fused | No |
Material | Nylon |
Pitch | 8mm |
Voltage Rating | 250 V |
Cable CSA | 1,5mm² |
Colour | Natural |
Related links
- Cutting Mats
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- TE Connectivity Terminal Strip 30A Screw Termination
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- CAMDENBOSS Fused Terminal Block 20A Screw Down Termination
- Wago 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination