- RS Stock No.:
- 716-7352
- Mfr. Part No.:
- CTSOS435/12BK
- Brand:
- CAMDENBOSS
- RS Stock No.:
- 716-7352
- Mfr. Part No.:
- CTSOS435/12BK
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Easy Break Terminal Strip
Easily snapped to required numbered of poles
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
Specifications
Attribute | Value |
---|---|
Current Rating | 76A |
Wire Size | 16 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Pitch | 13.5mm |
Voltage Rating | 450 V ac |
Cable CSA | 16mm² |
Minimum Operating Temperature | -30°C |
Colour | Black |
Maximum Operating Temperature | +110°C |