- RS Stock No.:
- 716-7349
- Mfr. Part No.:
- CTSOS433/12BK/RS
- Brand:
- CAMDENBOSS
26 In AU stock for next working day delivery
202 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit |
1 - 9 | $3.22 |
10 - 49 | $3.18 |
50 + | $3.14 |
- RS Stock No.:
- 716-7349
- Mfr. Part No.:
- CTSOS433/12BK/RS
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Easy Break Terminal Strip
Easily snapped to required numbered of poles
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
Specifications
Attribute | Value |
---|---|
Current Rating | 41A |
Wire Size | 6 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 450 V ac |
Pitch | 10mm |
Minimum Operating Temperature | -30°C |
Colour | Black |
Cable CSA | 6mm² |
Maximum Operating Temperature | +110°C |