- RS Stock No.:
- 716-7343
- Mfr. Part No.:
- CTSOS434/12BK
- Brand:
- CAMDENBOSS
242 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.37
(exc. GST)
$4.81
(inc. GST)
Units | Per unit |
1 - 9 | $4.37 |
10 - 49 | $4.32 |
50 + | $4.25 |
- RS Stock No.:
- 716-7343
- Mfr. Part No.:
- CTSOS434/12BK
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Easy Break Terminal Strip
Easily snapped to required numbered of poles
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
No remaining burrs
No tools needed to cut to length
Moulded in black
UL94-V2 self-extinguishing PA6
Supplied with screws in raised position
12 poles
Halogen-free
Specifications
Attribute | Value |
---|---|
Current Rating | 57A |
Wire Size | 10 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Pitch | 12mm |
Voltage Rating | 450 V ac |
Minimum Operating Temperature | -30°C |
Cable CSA | 10mm² |
Colour | Black |
Maximum Operating Temperature | +110°C |
Related links
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Legrand Terminal Strip 10 mm² Wire, Screw Termination
- CAMDENBOSS Terminal Strip 16 mm² Wire, Screw Termination
- HellermannTyton Heat Shrink Tubing SE28 Series