- RS Stock No.:
- 280-8519
- Mfr. Part No.:
- 14965
- Brand:
- Schneider Electric
- RS Stock No.:
- 280-8519
- Mfr. Part No.:
- 14965
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Connection terminals
3 series of terminals for power supply connection:
- 125A tiered terminals for clipping to symmetrical rail with isolating cover
- juxtaposable terminals for clipping to symmetrical rail with "fit together" option
- terminals on insulating support, for fitting to symmetrical rail, screwing onto 12 x 12 flat bar or screwing onto any support using 2lugs.
Bars for fixing to any support with M4 hole.
- 125A tiered terminals for clipping to symmetrical rail with isolating cover
- juxtaposable terminals for clipping to symmetrical rail with "fit together" option
- terminals on insulating support, for fitting to symmetrical rail, screwing onto 12 x 12 flat bar or screwing onto any support using 2lugs.
Bars for fixing to any support with M4 hole.
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Wire Size | 10 mm², 16 mm², 35 mm² |
Fused | No |