- RS Stock No.:
- 825-1243
- Mfr. Part No.:
- 1SNK505911R0000
- Brand:
- Entrelec
640 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.05
(exc. GST)
$2.25
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.05 | $20.50 |
*price indicative |
- RS Stock No.:
- 825-1243
- Mfr. Part No.:
- 1SNK505911R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
End Stops
Features:
For use with SNK terminal blocks
End Sections suitable for terminals up to 16mm²
End Sections suitable for terminals up to 16mm²
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Section |
Series | ES6 |
For Use With | ZS6-4S-PE Terminal Block |