- RS Stock No.:
- 818-0369
- Mfr. Part No.:
- 0 375 86
- Brand:
- Legrand
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$1.938
(exc. GST)
$2.132
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.938 | $9.69 |
*price indicative |
- RS Stock No.:
- 818-0369
- Mfr. Part No.:
- 0 375 86
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Viking 3 Terminal partitions and End Caps
Partitions and End caps for screw terminal blocks with.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | 375 Series |
For Use With | DIN Rail Terminal Blocks |
Related links
- Bahco Adjustable Spanner 46mm Jaw Capacity, Metal Handle
- Legrand 375 Series End Stop
- Fluke 375 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- BETA 375 mm Straight Tin Snip
- CK Adjustable Spanner 51mm Jaw Capacity, Adjustable Handle
- 375 Series End Stop for use with for use with Terminal Blocks
- TE Connectivity Heat Shrink Tubing RT-375 Series
- CROCHET POUR PANNEAU