- RS Stock No.:
- 645-6364
- Mfr. Part No.:
- ML-1000-4H6
- Brand:
- Sato Parts
130 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.561
(exc. GST)
$0.617
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.561 | $5.61 |
50 + | $0.547 | $5.47 |
*price indicative |
- RS Stock No.:
- 645-6364
- Mfr. Part No.:
- ML-1000-4H6
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | ML |
For Use With | DIN Rail Terminal Blocks |
Related links
- Brannan Hydrometer 20°C
- RS PRO Acrylic Mixer Nozzle 400 ml Screw Fit 16 Mixing elements 139mm
- RS PRO Mixer Nozzle 400 ml Screw Fit 18 Mixing elements 177mm
- Mac 8 20 Way Straight Pin Header
- Sato Parts, ML Terminal Block Cover for use with Terminal Blocks
- Sato Parts, ML Marking Plate for use with Terminal Blocks
- Sato Parts, ML Mounting Bracket Cover for use with Terminal Blocks
- Sato Parts, ML Screw for use with Terminal Blocks