- RS Stock No.:
- 268-2109
- Mfr. Part No.:
- 1592810000
- Brand:
- Weidmüller
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$44.244
(exc. GST)
$48.668
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $44.244 | $221.22 |
*price indicative |
- RS Stock No.:
- 268-2109
- Mfr. Part No.:
- 1592810000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller Clamping Yoke, Steel Body Material, Snap-On Mounting - KLBU Series - 1592810000
Simplify and secure a wire termination on your DIN rail with this clamping yoke from Weidmuller. When engaged, it presses down on the wire in your terminal block, ensuring a firm connection that withstands vibration. The unit's steel body is resistant to impact and corrosion, making it ideal for use in demanding environments. It's also highly conductive to ensure a reliable connection. You don't need any tools to set up this device. Simply snap it onto your rail for installation in the blink of an eye.
Features & Benefits
• Performs reliably at temperatures between -25°C and +50°C, making it safe for use in demanding conditions
• Accommodates cable diameters from 4 to 13.5mm to suit multiple design specifications
• Light weight of only 15.5g means it won't place excess strain on your DIN rail
• Accommodates cable diameters from 4 to 13.5mm to suit multiple design specifications
• Light weight of only 15.5g means it won't place excess strain on your DIN rail
Applications
• Automotive manufacturing
• Material handling equipment
• Aerospace engineering
• Material handling equipment
• Aerospace engineering
Can I use this clamping yoke for grounding purposes?
Yes, this unit carries excess current to the ground, so it serves as a safety device that protects you and your equipment from electrical hazards.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamping Yoke |
Series | KLBUE |
For Use With | Terminal Block |
Mounting Type | Direct Mounting |
Colour | Silver |
Material | Steel |
Pitch | 20mm |
Contact Dimensions | 31.5 x 20.5mm |