505594, Retainer for use with MUO 2.5 Termination Connector

  • RS Stock No. 170-3353
  • Mfr. Part No. 505594-0411
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Retainer

The Molex 505594 series MUO 2.5 wire to wire terminal position assurance retainer is used as an accessory for header and wire housing. It can be used with MUO 2.5 termination connectors.

Features and Benefits

• 2.5mm pitch
• 2.5mm pitch
• 4 circuits
• 4 circuits
• Dual rows
• Dual rows
• Housing material polyester
• Housing material polyester
• Operating temperature ranges from -40°C to 105°C
• Operating temperature ranges from -40°C to 105°C

Specifications
Attribute Value
Accessory Type Retainer
For Use With MUO 2.5 Termination Connector
Series 505594
11940 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 20)
$ 0.169
(exc. GST)
$ 0.186
(inc. GST)
units
Per unit
Per Pack*
20 - 80
$0.169
$3.38
100 - 480
$0.14
$2.80
500 - 980
$0.116
$2.32
1000 - 1980
$0.111
$2.22
2000 +
$0.11
$2.20
*price indicative
Related Products
The Siemens ALPHA series 2-pole, 5 divisions as ...
Description:
The Siemens ALPHA series 2-pole, 5 divisions as transverse jumper plug is used for cross links in the centre of the terminal It is a pluggable bridge consist of plastic plug that fits over a pair of protruding pins with ...
Protective terminal block for 2 conductors Protective terminal ...
Description:
Protective terminal block for 2 conductors Protective terminal blocks for mounting on TS 35 type DIN Rails The terminals feature cage clamp® technology for ultra-quick connection. Protective terminal blocks for 2 conductors (1 input and 1 output) for mounting on ...
WNT Test Disconnect Terminal Blocks WNT Series test-disconnect ...
Description:
WNT Test Disconnect Terminal Blocks WNT Series test-disconnect terminal block with busbar connection Features and Benefits • Neutral conductor• Screw connection• Busbar connection 2.5 mm²• Snap-on mounting. WNT Series test-disconnect terminal block with busbar connection. • Neutral ...
Phoenix Contact D-Sub Interface Modules A range of ...
Description:
Phoenix Contact D-Sub Interface Modules A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/75 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable ...