XW5S Short Bar for use with XW5G-P2.5-2 Grounding Terminal Block, XW5T-P2.5-2 Feed Through Terminal Block
- RS Stock No.:
- 123-7836
- Mfr. Part No.:
- XW5S-P2.5-2RD
- Brand:
- Omron
60 In Global stock for delivery within 5 working day(s)
280 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.966
(exc. GST)
$1.063
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.966 | $9.66 |
*price indicative |
- RS Stock No.:
- 123-7836
- Mfr. Part No.:
- XW5S-P2.5-2RD
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cross Bars
Short cross bars are used for permanent cross-connection between multiple terminal blocks. The cross bars are for use with XW5T & XW5G DIN Rail terminal blocks.
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Short Bar |
Series | XW5S |
For Use With | XW5G-P2.5-2 Grounding Terminal Block, XW5T-P2.5-2 Feed Through Terminal Block |
Related links
- XW5S Short Bar for use with XW5G-P2.5-4 Grounding Terminal Block,...
- XW5S Short Bar for use with XW5G-P2.5-3 Grounding Terminal Block,...
- Omron XW5T Series Short Bar for Use with Terminal Block
- XW5S Short Bar for use with XW5G-P2.5-5 Grounding Terminal Block,...
- XW5S Short Bar for use with XW5G-P4.0-2 Grounding Terminal Block,...
- XW5S Short Bar for use with XW5G-P1.5-2 Grounding Terminal Block,...
- XW5E End Cover for use with XW5G-P2.5-1.1-1 Grounding Terminal...
- Omron XW5S Series Series Jumper Bar