XW5E End Cover for use with XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block
- RS Stock No.:
- 123-7807
- Mfr. Part No.:
- XW5ES40221
- Brand:
- Omron
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.033
(exc. GST)
$2.236
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.033 | $20.33 |
*price indicative |
- RS Stock No.:
- 123-7807
- Mfr. Part No.:
- XW5ES40221
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End Plates
End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | XW5E |
For Use With | XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block |
Related links
- Hammond Plastic General Purpose Enclosure, 2.2 x 2.2 x 1.1in
- XW5S Short Bar for use with XW5T-S4.0-1.1-1 Feed Through Terminal Block
- Telegartner Straight 50Ω Coaxial Adapter 2.2-5 Plug to 2.2-5...
- XW5E End Cover for use with XW5G-S4.0-1.2-1 Grounding Terminal Block
- XW5E End Cover for use with XW5G-S4.0-1.1-2 Grounding Terminal Block
- Omron XW5G-S4.0-1.1-2 Grounding Terminal Block,
- Omron XW5G Series Grey Non-Fused DIN Rail Terminal Single-Level,...
- Omron XW5T Series Grey Non-Fused DIN Rail Terminal Single-Level,...