XW5E End Cover for use with XW5G-P1.5-1.2-1 Grounding Terminal Block, XW5T-P1.5-1.2-1 Feed Through Terminal Block
- RS Stock No.:
- 123-7798
- Mfr. Part No.:
- XW5E-P1.5-1.2-1
- Brand:
- Omron
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.736
(exc. GST)
$0.81
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.736 | $7.36 |
*price indicative |
- RS Stock No.:
- 123-7798
- Mfr. Part No.:
- XW5E-P1.5-1.2-1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
End Plates
End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | XW5E |
For Use With | XW5G-P1.5-1.2-1 Grounding Terminal Block, XW5T-P1.5-1.2-1 Feed Through Terminal Block |
Related links
- Phoenix Contact ST 2.5-QUATTRO Series Grey Feed Through Terminal...
- Brass Fan Grounding Terminal, 7.8mm OD
- Omron XW5T Series Short Bar for Use with Terminal Block
- XW5S Short Bar for use with XW5G-P1.5-2 Grounding Terminal Block,...
- RS PRO Grey Feed Through Terminal Block 1-Level, Spring Termination
- Phoenix Contact HDFK 4/Z Series Feed Through Terminal Block Screw...
- Wago PCB Terminal Block 5mm Pitch 1-Row
- Phoenix Contact URTKD/SP Series Grey Feed Through Terminal Block 1-Level