Phoenix Contact, GPK ABS Engraving Plate for use with P1 ENGRAVING UNIT, ENGRAVING UNIT

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
557-006
Mfr. Part No.:
5031919
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Plate

Accessory Type

Engraving Plate

For Use With

P1 ENGRAVING UNIT, ENGRAVING UNIT

Series

GPK

Colour

White

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Engraving plate is the perfect solution for clear and professional device marking, crafted to meet the rigorous demands of both industrial and commercial environments. Its elegant white finish ensures high visibility, while the Durable TRANSPLY-ABS material offers not only robustness but also excellent resistance to environmental factors. Designed for easy mounting with screw or rivet options, this plate provides flexibility to cater to a variety of installation needs. The generous text field dimensions allow for substantial branding or information display, making it a versatile choice for manufacturers looking to enhance their product labelling. With the capacity to endure a wide range of temperatures and ambient conditions, this engraving plate is built for longevity, ensuring your labels remain intact and legible over time. Enjoy the peace of mind that comes from using a product that adheres to EU compliance standards for sustainability.

Designed for effortless installation, accommodating screw or rivet mounting

Crafted from high-quality TRANSPLY-ABS for durability in challenging environments

Generous text field dimensions provide ample space for clear marking

Maintains legibility in temperatures ranging from -20 °C to 85 °C

Complies with EU RoHS directives, ensuring environmental responsibility

Resistant to UV exposure, preserving the integrity of inscriptions over time

Shelf life of 12 months when stored correctly, ensuring reliability for future use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy