Phoenix Contact, GPE Terminal Marker for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 521-974
- Mfr. Part No.:
- 0815198
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,767.47
(exc. GST)
$6,344.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,767.47 | $576.747 |
*price indicative
- RS Stock No.:
- 521-974
- Mfr. Part No.:
- 0815198
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPE | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPE | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving material designed for effective device marking. Offering a robust and versatile labelling solution, this product is engineered to meet the needs of varied applications, ensuring durability and clarity. With a professional finish, these self-adhesive labels allow for customisation with precision, making them an ideal choice for businesses and industries requiring efficient organisation. The unique material composition provides excellent adhesion properties, making it suitable for use on uneven surfaces.
The product offers excellent adhesion even in challenging environments
A two-layer construction increases durability and functionality
Custom labelling services are available to meet individual requirements
Strong resistance to various environmental factors ensures longevity
Labels can be easily applied using the CMS-P1-PLOTTER for streamlined operation
Meets stringent environmental compliance standards for safe usage
A two-layer construction increases durability and functionality
Custom labelling services are available to meet individual requirements
Strong resistance to various environmental factors ensures longevity
Labels can be easily applied using the CMS-P1-PLOTTER for streamlined operation
Meets stringent environmental compliance standards for safe usage
