Phoenix Contact, GPK/SK Terminal Marker for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 520-388
- Mfr. Part No.:
- 0806194
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,025.16
(exc. GST)
$5,527.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,025.16 | $502.516 |
*price indicative
- RS Stock No.:
- 520-388
- Mfr. Part No.:
- 0806194
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPK/SK | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPK/SK | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving Plate is an essential accessory designed for creating bespoke device markings. This high-quality plate is tailored to meet customer requirements, featuring a generous text field area suitable for custom labelling. Its user-friendly adhesive mounting type ensures a secure and effortless application on a variety of surfaces. Constructed from durable materials, the engraving plate is engineered to withstand a broad range of environmental conditions, making it ideal for both indoor and outdoor use. With its impressive UV resistance and wipe resistance properties, this product ensures that your inscriptions remain intact and visible over time. Whether you are labelling machinery or organising control panels, this engraving plate delivers reliability and versatility with ease.
Bespoke design allows customised labelling according to user needs
Adhesive mounting simplifies the application process on different surfaces
Durable construction ensures long lasting performance in diverse environments
UV resistant properties protect inscriptions from sunlight exposure
Wipe resistant features maintain clarity and legibility of markings
Its wide temperature range accommodates various operational conditions
Recommended storage guidelines help preserve product integrity longer
Carefully engineered material offers both strength and flexibility
Adhesive mounting simplifies the application process on different surfaces
Durable construction ensures long lasting performance in diverse environments
UV resistant properties protect inscriptions from sunlight exposure
Wipe resistant features maintain clarity and legibility of markings
Its wide temperature range accommodates various operational conditions
Recommended storage guidelines help preserve product integrity longer
Carefully engineered material offers both strength and flexibility
