Phoenix Contact, GPK/SK Terminal Marker for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 520-373
- Mfr. Part No.:
- 0803854
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,025.16
(exc. GST)
$5,527.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,025.16 | $502.516 |
*price indicative
- RS Stock No.:
- 520-373
- Mfr. Part No.:
- 0803854
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPK/SK | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPK/SK | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is specifically designed for device marking, blending functionality and durability. Crafted from quality TRANSPLY-ABS material in a sleek white finish, it boasts an adhesive mounting type that ensures easy application on various surfaces. This plate is suitable for labelling with the engraving unit, providing a clear and professional appearance for any industrial setup. Its robust construction ensures resistance against challenging environmental conditions, making it a reliable choice for lasting performance. Ideal for operational temperatures ranging from -20 °C to 85 °C, this engraving plate is also compliant with stringent standards for wipe resistance and UV resistance. Whether for marking essential equipment or providing clear identification, this product serves as an excellent solution for all your labelling needs.
Mounts easily with adhesive for straightforward setup
Resistant to a range of environmental factors for durability
Suitable for a wide operational temperature range
Meets industry standards for wipe resistance
Provides a long shelf life for reliable usage
Compatible with engraving units for custom labelling
Resistant to a range of environmental factors for durability
Suitable for a wide operational temperature range
Meets industry standards for wipe resistance
Provides a long shelf life for reliable usage
Compatible with engraving units for custom labelling
