Phoenix Contact, GPK/SK Marker Card for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 497-929
- Mfr. Part No.:
- 0806437
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$16,935.42
(exc. GST)
$18,628.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,935.42 |
*price indicative
- RS Stock No.:
- 497-929
- Mfr. Part No.:
- 0806437
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPK/SK | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPK/SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact engraving plate is expertly designed for device marking, combining functionality with a seamless aesthetic. Suitable for various applications, it features a robust adhesive backing that ensures a reliable attachment. The pristine white finish offers a clean slate for custom labelling, making it a versatile choice for professionals seeking both clarity and durability. Crafted from high-quality TRANSPLY-ABS material, this product is engineered to withstand a wide range of environmental conditions, boasting impressive UV resistance and a broad operational temperature range. Its sizeable text field allows for legible inscriptions, ensuring clear identification in any context. This engraving plate is not just a marking solution, it epitomises quality and efficiency for those who demand excellence in every detail.
Designed for easy application with an adhesive backing
Constructed from durable TRANSPLY-ABS for lasting use
UV resistant for superior outdoor performance
Offers a generous text field for clear and concise markings
Meets environmental compliance standards for peace of mind
Carefully formulated adhesive for reliable adhesion
Recommended for storage in original packaging to maintain quality
Constructed from durable TRANSPLY-ABS for lasting use
UV resistant for superior outdoor performance
Offers a generous text field for clear and concise markings
Meets environmental compliance standards for peace of mind
Carefully formulated adhesive for reliable adhesion
Recommended for storage in original packaging to maintain quality
