- RS Stock No.:
- 192-6533
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 192-6533
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
RS PRO 2-Wire Programmable Transmitter
RS PRO introduces a brilliant range of programmable temperature transmitters. These temperature transmitters provide unrivalled input versatility for virtually any thermocouple and bipolar mV signals. The input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
Features and Benefits
TC input
High measurement accuracy
Galvanic isolation
Programmable sensor error value
For DIN form B sensor head mounting
High measurement accuracy
Galvanic isolation
Programmable sensor error value
For DIN form B sensor head mounting
Applications
It is very important in many industries to ensure that temperatures are reliable and accurate to ensure that products are protected from different temperature ranges for example:
Control rooms
Production lines
Furnaces
Chemical processing plants
Factories
Power generation plants
Control rooms
Production lines
Furnaces
Chemical processing plants
Factories
Power generation plants
Technical Characteristics
Technical Characteristics
Linearized temperature measurement with TC sensor.
Amplification of bipolar mV signals to a 4...20 mA signal, optionally linearized according to a defined linearization function.
Within a few seconds the user can program the transmitter to measure temperatures within all TC ranges defined by the norms.
Cold junction compensation (CJC) with a built-in temperature sensor.
Continuous check of vital stored data for safety reasons.
Linearized temperature measurement with TC sensor.
Amplification of bipolar mV signals to a 4...20 mA signal, optionally linearized according to a defined linearization function.
Within a few seconds the user can program the transmitter to measure temperatures within all TC ranges defined by the norms.
Cold junction compensation (CJC) with a built-in temperature sensor.
Continuous check of vital stored data for safety reasons.
Mounting / Installation
For DIN form B sensor head or DIN rail mounting with the fitting type 8421.
How Do Temperature Transmitters Work?
Temperature transmitters are electrical components that connect a temperature sensor, most commonly, a thermocouple, RTD or thermistor to a measurement or control device such as a loop controller, PLC, DCS, PC, data logger etc. Temperature transmitters isolate, amplify, filter noise, linearise and convert the input signal from the sensor it is connected to, for example - a thermocouple, it then transmits a standardised output signal to the control device of your choice like a data logger.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Type | Thermocouple, Voltage |
Supply Voltage | 7.2 → 35 V dc |
Diameter | 44 mm |
Minimum Temperature Input | -200°C |
Maximum Temperature Input | 850°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 20.2mm |
Hazardous Area Certification | ATEX, IECEx |