- RS Stock No.:
- 185-3016
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.66
(exc. GST)
$41.43
(inc. GST)
Units | Per unit |
1 - 4 | $37.66 |
5 + | $30.98 |
- RS Stock No.:
- 185-3016
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO BS Type KX Glassfibre Extension Thermocouple Cable, 5 m
Introducing the range of RS PRO Glassfibre Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable has conductors laid flat, are glassfibre insulated with glassfibre overall and silicone varnished throughout which offers protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments. This type of cable has a stainless steel overbraid for added mechanical strength and durability. The cables have a tolerance class of 2 making this type of cable have a good temperature resistance but not suitable where fluids are present. The thermocouple cables can be used in a wide range of temperatures from –60°C to 350°C (with short periods up too 400).
Features and Benefits
This RS PRO glassfibre insulated thermocouple 5m cable is suitable for use as an extension cable in high-temperature environments
The extension cable has an excellent temperature range, from –60°C up to +350°C (short periods up to 400), meaning it can perform in both extremely low and high-temperature environments making it incredibly versatile
Made with glassfibre insulation ensures that it is able to deal with hotspots of up to 400 for short periods of time that could damage PVC or PFA
Tolerance class of 2
This cable is available in 5, 10, 25 and 50 metre lengths, available with both stainless steel sheath and without
Good temperature resistance but not suitable where liquids are present
Colour coded cores and jacket to former British Standard - BS1843-1952
The extension cable has an excellent temperature range, from –60°C up to +350°C (short periods up to 400), meaning it can perform in both extremely low and high-temperature environments making it incredibly versatile
Made with glassfibre insulation ensures that it is able to deal with hotspots of up to 400 for short periods of time that could damage PVC or PFA
Tolerance class of 2
This cable is available in 5, 10, 25 and 50 metre lengths, available with both stainless steel sheath and without
Good temperature resistance but not suitable where liquids are present
Colour coded cores and jacket to former British Standard - BS1843-1952
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Does this cable come in other versions?
Yes it is available in not just 7/0.2mm but also 1/0.3mm version that has a stainless steel overbraid for added protection.
Stainless Steel Overbraid Cable Version
7/0.2mm 10m - 0158979
7/0.2mm 25m - 8275704
7/0.2mm 50m - 8275713
7/0.2mm 25m - 8275704
7/0.2mm 50m - 8275713
Without Stainless Steel Overbraid Version
1/0.3mm 10m - 1853011
1/0.3mm 10m - 0151209
1/0.3mm 25m - 8275707
1/0.3mm 50m - 8275700
1/0.3mm 10m - 0151209
1/0.3mm 25m - 8275707
1/0.3mm 50m - 8275700
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | Glass Fibre |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | BS |
Voltage Rating | 220 → 250 V ac |
Related links
- RS PRO Temperature Transmitter mV Thermocouple Type J Thermocouple Type N,
- RS PRO Temperature Transmitter Thermocouple Type J Thermocouple...
- T Type Thermocouple
- J Type Thermocouple
- RS PRO Type K Thermocouple Wire Glass Fibre Insulation 1/0.315mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.315mm
- RS PRO Type K Extension Cable Glass Fibre Insulation, 7/0.2mm