- RS Stock No.:
- 185-3012
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.09
(exc. GST)
$41.90
(inc. GST)
Units | Per unit |
1 - 4 | $38.09 |
5 + | $31.35 |
- RS Stock No.:
- 185-3012
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IEC Glassfibre Flat Pair with Stainless Steel Overbraid Thermocouple Cable 5m
Introducing the range of RS PRO Glassfibre Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable has conductors laid flat, are glassfibre insulated with glassfibre overall and silicone varnished throughout which offers protection and insulation of the wires. This type of wire also has a stainless steel overbraid and therefore has a high reliability, especially when being used for a long period of time in challenging environments. The cables have a tolerance class of 2 making this type of cable have a good temperature resistance but not suitable where fluids are present. The thermocouple cables can be used in a wide range of temperatures from –60°C to 350°C (with short periods up too 400).
Features and Benefits
This RS PRO glassfibre insulated thermocouple 5m cable is suitable for use as an extension cable in high-temperature environments
The extension cable has an excellent temperature range, from –60°C up to +350°C (short periods up to 400), meaning it can perform in both extremely low and high-temperature environments making it incredibly versatile
Made with glassfibre insulation ensures that it is able to deal with hotspots of up to 400 for short periods of time that could damage PVC or PFA
Tolerance class of 2
This cable is available in 5, 10, 25, 50 and 100 metre lengths
Good temperature resistance but not suitable where liquids are present
Stainless steel overbraid gives mechanical strength and durability
This type of cable is available in type K and J
The extension cable has an excellent temperature range, from –60°C up to +350°C (short periods up to 400), meaning it can perform in both extremely low and high-temperature environments making it incredibly versatile
Made with glassfibre insulation ensures that it is able to deal with hotspots of up to 400 for short periods of time that could damage PVC or PFA
Tolerance class of 2
This cable is available in 5, 10, 25, 50 and 100 metre lengths
Good temperature resistance but not suitable where liquids are present
Stainless steel overbraid gives mechanical strength and durability
This type of cable is available in type K and J
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Can I get this cable in type J?
Yes! We offer this cable, 7/0.2mm stranded conductors, in a range of lengths and in both type K and J please refer to the datasheet for details on all.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | Glass Fibre |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Temperature Transmitter mV Thermocouple Type J Thermocouple Type N,
- RS PRO Temperature Transmitter Thermocouple Type J Thermocouple...
- T Type Thermocouple
- J Type Thermocouple
- RS PRO Type K Thermocouple Wire Glass Fibre Insulation 1/0.315mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.315mm
- RS PRO Type K Extension Cable Glass Fibre Insulation, 7/0.2mm