- RS Stock No.:
- 185-3008
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$348.41
(exc. GST)
$383.25
(inc. GST)
Units | Per unit |
1 - 4 | $348.41 |
5 + | $286.74 |
- RS Stock No.:
- 185-3008
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Type K Stainless Steel Braided PFA Flat Twin Thermocouple Extension Cable, 25 m
Introducing the range of RS PRO High-Temperature PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable has an overbraid of stainless steel and the pairs laid flat which offers protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments. The cables have PFA insulation which provides protection from almost all known chemicals, oils and fluids meaning that this material makes the cables perfect for virtually any environment you will need to use them in, with this protection the cables can be used in cryogenic temperatures of –75°C and high temperatures of 260°C.
Features and Benefits
This RS PRO high-temperature PFA insulated Thermocouple cabling is suitable for use as an extension cable in high-temperature environments
The extension cable has an excellent temperature range, from –75°C up to +260°C, meaning it can perform in both cryogenic and high-temperature environments, making it incredibly versatile
Made with PFA insulation ensures that the wire can withstand attacks from almost all known variants of chemicals, oils and fluids
Stainless steel braided sheath for mechanical protection making the cable durable and reliable
The extension cable has an excellent temperature range, from –75°C up to +260°C, meaning it can perform in both cryogenic and high-temperature environments, making it incredibly versatile
Made with PFA insulation ensures that the wire can withstand attacks from almost all known variants of chemicals, oils and fluids
Stainless steel braided sheath for mechanical protection making the cable durable and reliable
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Standards and Certifications
IEC 284-3
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 25m |
Thermocouple Type | K |
Maximum Operating Temperature | +260°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.3mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.5mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.3mm
- RS PRO Type T Thermocouple Wire PFA Insulation 7/0.2mm