- RS Stock No.:
- 382-258
- Mfr. Part No.:
- 707040/1-888-888-22
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 382-258
- Mfr. Part No.:
- 707040/1-888-888-22
- Brand:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
dTRANS T04 measurement converters
Measurement converter for rail mounting, four wires, adjustable via DIP switches
Connection to a resistance probe (PT100 or PT1000) or a two or three-wire potentiometer.
Selection of the measurement range via a DIP switch or PC setup software.
Choice of output signal: 0 → 10 V; 0 → 20 mA or 4 → 20 mA.
Short reaction time thanks to continuous analogue measurement.
Low-noise current signal, unaffected by interference.
Galvanic separation of input, output / mains power supply.
Selection of the measurement range via a DIP switch or PC setup software.
Choice of output signal: 0 → 10 V; 0 → 20 mA or 4 → 20 mA.
Short reaction time thanks to continuous analogue measurement.
Low-noise current signal, unaffected by interference.
Galvanic separation of input, output / mains power supply.
Specifications
Attribute | Value |
---|---|
Input Type | PT100 |
Supply Voltage | 20 → 53 V ac/dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | dTrans T04 |
Depth | 61.6mm |