RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices TMP36GRTZ-REEL7, Temperature Sensor -40 → +125 °C ±3°C Voltage, 5-Pin SOT-23

This image is representative of the product range


35 : Next working day (AU stock)
270 : 7 working days (Global stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 5)

$2.426

(exc. GST)

$2.669

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
809-9367
Mfr. Part No.:
TMP36GRTZ-REEL7
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
5 - 5$2.426$12.13
10 - 20$2.328$11.64
25 - 45$2.208$11.04
50 - 245$2.144$10.72
250 +$1.994$9.97
*price indicative

TMP35/36/37 Temperature Sensors




AttributeValue
Sensor FunctionTemperature
Output TypeEmitter Follower
Interface TypeVoltage
Accuracy±3°C
Mounting TypeSurface Mount
Pin Count5
Operating Temperature Range-40 → +125 °C
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Package TypeSOT-23
Length3mm
Height1.3mm
Width1.7mm
Dimensions3 x 1.7 x 1.3mm
Sensor Gain10mV/°C