- RS Stock No.:
- 761-5851
- Mfr. Part No.:
- LM34DM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5851
- Mfr. Part No.:
- LM34DM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±1.8°F |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | +32 → +212 °F |
Minimum Operating Temperature | +34 °C |
Maximum Operating Temperature | +212 °F |
Minimum Operating Supply Voltage | 5 V |
Maximum Operating Supply Voltage | 30 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.499mm |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.499mm |
Sensor Gain | 10mV/°F |