- RS Stock No.:
- 668-7243
- Mfr. Part No.:
- TC622VOA
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 668-7243
- Mfr. Part No.:
- TC622VOA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC622/624 Single Trip Point Temperature Sensors
The TC622/624 single trip point temperature sensors sense ambient temperature. The ambient temperature is then compared to a pre-programmable temperature set by the user with an external resistor. The sensors are ideal for consumer electronics, CPU thermal management, fire & heat detection, power supply over-temperature detection, UPS, amplifier and motor applications.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Driver |
Interface Type | Analogue |
Accuracy | ±5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 18 V |
Package Type | SOIC |
Length | 4.9mm |
Height | 1.4mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.4mm |