Analog Devices TMP01FPZ, Temperature Sensor -55 → +150 °C ±1°C Voltage PDIP, 8-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TMP01 Temperature Sensor/Controllers

The TMP01 series of programmable temperature controllers produce a voltage output that is proportional to absolute temperature and a control signal when the device is above or below a specific temperature range.
Applications include remote sensing, HVAC systems, thermostats, temperature controllers, thermal protection and industrial process control.

-55°C to +125°C operating temperature range
4.5 V to 13.2 V power supply
Programmable temperature trip points and hysteresis

//media.rs-online.com/t_line/L310874-01.gif

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type CMOS, TTL
Interface Type Voltage
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 8
Operating Temperature Range -55 → +150 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 13.2 V
Package Type PDIP
Length 9.27mm
Height 3.3mm
Width 6.35mm
Dimensions 9.27 x 6.35 x 3.3mm
Sensor Gain 5mV/K
3 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 19.35
(exc. GST)
$ 21.29
(inc. GST)
units
Per unit
1 - 9
$19.35
10 - 49
$18.81
50 - 99
$17.96
100 - 249
$17.16
250 +
$16.80
Packaging Options:
Related Products
Dual-mode inclinometer system Dual-axis, horizontal operation, ±90°Single-axis, vertical ...
Description:
Dual-mode inclinometer system Dual-axis, horizontal operation, ±90°Single-axis, vertical operation, ±180°High accuracy, 01°Digital inclination data, 0.025° resolution Digital acceleration data, 0.244 mg resolution±1.7 g accelerometer measurement range Digital temperature sensor output Digitally controlled bias ...
MCP9800/1/2/3 High Accuracy Temperature Converters The MCP9800/1/2/3 series ...
Description:
MCP9800/1/2/3 High Accuracy Temperature Converters The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital outputApplications include PCs, servers, hard disk drives, mobile phones, office equipment, data ...
18V Logic Levels Rate of Temperature Change Calculation ...
Description:
18V Logic Levels Rate of Temperature Change Calculation with Preemptive Alert LimitsdT/dt Measurement Programmable Duration and Gain Limits on Rates with Alert2 External Temperature Monitors Resistance Error Correction for 100ΩAutomatic Beta Compensation with BJT/Transistor Model Support Ideality Factor ...
DS1620/1621 Digital Thermometer & Thermostat The DS1620/1621 is ...
Description:
DS1620/1621 Digital Thermometer & Thermostat The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CData output: ...