Analog Devices AD22100ATZ, Temperature Sensor -40 → +85 °C ±1°C Analogue, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD22100 Temperature Sensors with Signal Conditioning

The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Interface Type Analogue
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 6.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Sensor Gain 22.5mV/°C
Dimensions 5.21 x 4.19 x 5.33mm
11 : Next working day (AU stock)
23 : 5 working days (Global stock)
Price (ex. GST) Each
$ 14.15
(exc. GST)
$ 15.57
(inc. GST)
units
Per unit
1 - 9
$14.15
10 - 49
$13.18
50 - 99
$12.01
100 - 249
$10.91
250 +
$10.37
Packaging Options:
Related Products
Separate supply pins for AMR and GMR sensor ...
Description:
Separate supply pins for AMR and GMR sensor Diverse redundant design with one GMR sensor (top die) and one AMR sensor (bottom die) in one package Low current consumption and very fast start up360° contactless angle measurement Immune to airgap ...
MCP9800/1/2/3 High Accuracy Temperature Converters The MCP9800/1/2/3 series ...
Description:
MCP9800/1/2/3 High Accuracy Temperature Converters The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital outputApplications include PCs, servers, hard disk drives, mobile phones, office equipment, data ...
HIH-4000/4020/4021 Series Humidity Sensors, Honeywell The HIH-4000 series ...
Description:
HIH-4000/4020/4021 Series Humidity Sensors, Honeywell The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. ...
Unique 1-Wire® Interface Requires Only One Port Pin ...
Description:
Unique 1-Wire® Interface Requires Only One Port Pin for Communication Reduce Component Count with Integrated Temperature Sensor and EEPROMMeasures Temperatures from -55°C to +125°C (-67°F to +257°F)±05°C Accuracy from -10°C to +85°CProgrammable Resolution from 9 Bits to 12 Bits No ...