FIR Temperature Sensor

  • RS Stock No. 194-2950
  • Mfr. Part No. MLX90632SLD-BCB-000-SP
  • Manufacturer Melexis
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

The MLX90632 is a miniature SMD thermometer IC for accurate non-contact temperature measurement, especially in thermally dynamic environments and when available space is limited.
Primary applications for the medical version can be found in ear and forehead body thermometers, health monitoring wearables and point of care applications.
The commercial version is applied in white goods, room temperature monitoring in smart thermostats or integration in portable electronics devices.

Accurate and stable operation in thermally challenging environments
3x3x1mm QFN package, eliminating the need for bulky TO-can packages
Commercial grade: object temperatures between -20 °C and 200 °C with typical accuracy of ±1° C, Medical grade: object temperatures between -20 °C and 100 °C with an accuracy of ±0.2° C in the human body temperature range
Factory calibrated with I2C digital interface, 50° field of view
-20 °C to 85 °C operational temperature range

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type I2C
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 5
Operating Temperature Range -20 → +85 °C
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
Package Type SFN
Length 3mm
Series MLX90632
Height 1mm
Width 3mm
Dimensions 3 x 3 x 1mm
Resolution 0.02 °C
On back order for despatch 17/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 24.12
(exc. GST)
$ 26.53
(inc. GST)
units
Per unit
1 - 9
$24.12
10 - 24
$22.59
25 - 49
$21.41
50 - 74
$20.58
75 +
$20.29
Related Products
Humidity and Temperature Modules Humidity and Temperature Modules ...
Description:
Humidity and Temperature Modules Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability Output Signal of Modules can be Analog or Digital.Applications areas include Process Control, Test and Measurement, ...
HDC100x Digital Humidity/Temperature Sensors The HDC100x devices are ...
Description:
HDC100x Digital Humidity/Temperature Sensors The HDC100x devices are digital humidity sensors with an integrated temperature sensor The sensing element is placed on the bottom side of the device, making the chip more robust against dirt, dust, and other environmental contaminants. ...
HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics ...
Description:
HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics The HTS221 is a compact relative humidity and temperature sensor It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital ...
TE Connectivity HTM2500LF Humidity/Temperature Transducers TE Connectivity’s MEAS ...
Description:
TE Connectivity HTM2500LF Humidity/Temperature Transducers TE Connectivity’s MEAS HTM2500LF is a humidity and temperature transducer that offers a humidity linear voltage output enabling a direct interface with a microcontrollerHTM2500LF is a dedicated humidity and temperature transducer designed for OEM ...