IR Temp Sensor 3V, single zone,standard

  • RS Stock No. 194-2938
  • Mfr. Part No. MLX90614ESF-BAA-000-TU
  • Manufacturer Melexis
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MLX90614 is an infrared thermometer for non-contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C.
The user can configure the digital output to be pulse width modulation (PWM). As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20 to 120°C, with an output resolution of 0.14°C.

Specifications
Attribute Value
Sensor Function Temperature
Output Type PWM
Interface Type SMBus
Accuracy ±0.5°C
Mounting Type Through Hole
Pin Count 4
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3 V
Package Type TO-39
Series MLX90614ESF
Height 4.1mm
Width 9.12mm
Dimensions 9.12 Dia. x 4.1mm
Resolution 0.02 °C
On back order for despatch 27/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 55)
$ 20.286
(exc. GST)
$ 22.315
(inc. GST)
units
Per unit
Per Tube*
55 - 55
$20.286
$1,115.73
110 - 220
$19.885
$1,093.675
275 - 495
$18.655
$1,026.025
550 - 1045
$17.806
$979.33
1100 +
$16.775
$922.625
*price indicative
Related Products
Sensym - SDX Series Cost effective solution for ...
Description:
Sensym - SDX Series Cost effective solution for pressure applications that require small size plus performance For use with non corrosive, non ionic media, e.g. air and dry gases Internally calibrated and temperature compensated Dual-in-line package features standard IC dimensions ...
Infineon's 3D magnetic sensor family TLE493D offers accurate ...
Description:
Infineon's 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption Within its small 6pin package the sensor provides direct measurement of the x, y- and z components of a magnetic field.By combining 3-axis measurement in ...
3V to 55V operating supply voltage Low current ...
Description:
3V to 55V operating supply voltage Low current consumption and very quick start up Overvoltage detection360° contactless angle measurement Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)Immune to air gap variations due ...
Full interchangeability with no calibration required in standard ...
Description:
Full interchangeability with no calibration required in standard conditions Instantaneous desaturation after long periods in saturation phase Compatible with automatized assembly processes, including Pb free and reflow processes Individual marking for traceabilityDFN type package Relative Humidity and Temperature ...