IR Temp Sensor 5V, single zone,standard

  • RS Stock No. 194-2932
  • Mfr. Part No. MLX90614ESF-AAA-000-TU
  • Manufacturer Melexis
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MLX90614 is an infrared thermometer for non-contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C.
The user can configure the digital output to be pulse width modulation (PWM). As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20 to 120°C, with an output resolution of 0.14°C.

Specifications
Attribute Value
Sensor Function Temperature
Output Type PWM
Interface Type SMBus
Accuracy ±0.5°C
Mounting Type Through Hole
Pin Count 4
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V
Package Type TO-39
Height 4.1mm
Series MLX90614ESF
Width 9.12mm
Dimensions 9.12 Dia. x 4.1mm
Resolution 0.02 °C
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 25.76
(exc. GST)
$ 28.34
(inc. GST)
units
Per unit
1 - 9
$25.76
10 - 24
$24.12
25 +
$22.84
Related Products
AD7414/7415/7416 Digital Temperature Sensors The AD7414/7615/7416 ADCs are ...
Description:
AD7414/7415/7416 Digital Temperature Sensors The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial outputApplications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging. Accuracy: ±0.5°COver-temperature output (AD7414, ...
Full interchangeability with no calibration required in standard ...
Description:
Full interchangeability with no calibration required in standard conditions Instantaneous desaturation after long periods in saturation phase Compatible with automatized assembly processes, including Pb free and reflow processes Individual marking for traceabilityDFN type package Relative Humidity and Temperature ...
Accurate Temperature Monitoring Easily Added to Any System±05°C ...
Description:
Accurate Temperature Monitoring Easily Added to Any System±05°C Accuracy (-20°C to +100°C)±0.75°C Accuracy Over Entire Temperature Range of -40°C to +125°C6.45mV/°C Output Gain with 509mV Offset at 0°CRequires No External Components User-Programmable Thermostat Function Used In a Wide Variety of ...
Unique 1-Wire Interface Requires Only One Port Pin ...
Description:
Unique 1-Wire Interface Requires Only One Port Pin for Communication Each Device has a Unique 64-Bit Serial Code Stored in On-Board ROMMultidrop Capability Simplifies Distributed Temperature-Sensing Applications Requires No External Components Can Be Powered from Data Line, 30V to 3.7V ...