DS1721S+,Board Mount Temperature Sensors

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

±1°C accuracy from -10°C to +85°C
Measures temperatures from -55°C to +125°C (-67°F to +257°F)
9- to 12-bit user-configurable resolution
Dedicated thermostatic logic output
Thermostatic settings are user-programmable
Data is transferred over 2-wire/SMBus interface
Three address inputs allow up to eight DS1721 to operate on one bus
2.7V to 5.5V supply range
150mil 8-pin SO (DS1721S) and 8-pin μMAX/μSOP (DS1721U) packages
Applications
Alarm Systems
Fibre Channel
Instrumentation
Networking

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-2 Wire
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Resolution 9 → 12 bit
Dimensions 5 x 4 x 1.5mm
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 4.659
(exc. GST)
$ 5.125
(inc. GST)
units
Per unit
Per Tube*
100 +
$4.659
$465.90
*price indicative
Related Products
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are ...
Description:
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CAccuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 ...
DS1620/1621 Digital Thermometer & Thermostat The DS1620/1621 is ...
Description:
DS1620/1621 Digital Thermometer & Thermostat The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CData output: ...
+3V to +55V Supply Range Accuracy±1°C max (0°C ...
Description:
+3V to +55V Supply Range Accuracy±1°C max (0°C to +50°C)±1.5°C max (-20°C to +85°C)±2.5°C max (-40°C to +125°C)±2.5°C typ (+150°C) User-Programmable Temperature Thresholds (MAX6634/MAX6635)User-Configurable Alarm Output(s) (MAX6634/MAX6635)Ability to Respond to SMBus/I²C-Compatible Alert Response Address ...
Accurate Temperature Monitoring Easily Added to Any System±05°C ...
Description:
Accurate Temperature Monitoring Easily Added to Any System±05°C Accuracy (-20°C to +100°C)±0.75°C Accuracy Over Entire Temperature Range of -40°C to +125°C6.45mV/°C Output Gain with 509mV Offset at 0°CRequires No External Components User-Programmable Thermostat Function Used In a Wide Variety of ...