Programmable 1-Wire Digital Thermometer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Unique 1-Wire® Interface Requires Only One Port Pin for Communication
Reduce Component Count with Integrated Temperature Sensor and EEPROM
Measures Temperatures from -55°C to +125°C (-67°F to +257°F)
±0.5°C Accuracy from -10°C to +85°C
Programmable Resolution from 9 Bits to 12 Bits
No External Components Required
Parasitic Power Mode Requires Only 2 Pins for Operation (DQ and GND)
Simplifies Distributed Temperature-Sensing Applications with Multidrop Capability
Each Device Has a Unique 64-Bit Serial Code Stored in On-Board ROM
Flexible User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
Available in 8-Pin SO (150 mils), 8-Pin μSOP, and 3-Pin TO-92 Packages
Applications
Consumer Products
Industrial Systems
Thermally Sensitive Systems
Thermometers
Thermostatic Controls

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-1 Wire
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type SO
Length 5mm
Height 1.5mm
Width 4mm
Resolution 12 bit
Dimensions 5 x 4 x 1.5mm
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 3.435
(exc. GST)
$ 3.779
(inc. GST)
units
Per unit
Per Reel*
2500 +
$3.435
$8,587.50
*price indicative
Related Products
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are ...
Description:
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CAccuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 ...
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are ...
Description:
DS1631/1731 Digital Thermometer & Thermostat The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CAccuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 ...
18V Logic Levels Rate of Temperature Change Calculation ...
Description:
18V Logic Levels Rate of Temperature Change Calculation with Preemptive Alert LimitsdT/dt Measurement Programmable Duration and Gain Limits on Rates with Alert2 External Temperature Monitors Resistance Error Correction for 100ΩAutomatic Beta Compensation with BJT/Transistor Model Support Ideality Factor ...
DS75 Digital Thermometer & Thermostat The DS75 is ...
Description:
DS75 Digital Thermometer & Thermostat The DS75 is a temperature-to-digital converter with an over-temperature alarm output The DS75L parts work with a power supply down to +1.7V and feature faster conversion times. Applications include PCs, mobile phones, office equipment and ...