TEMP SENSOR DIGITAL SERIAL (2-WIRE) SO8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

DS75 Digital Thermometer & Thermostat

The DS75 is a temperature-to-digital converter with an over-temperature alarm output. The DS75L parts work with a power supply down to +1.7V and feature faster conversion times. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from -25 to +100°C
Thermostatic settings are user-definable
Programmable resolution from 9 to 12 bits
Conversion Time DS75 (Max): 150ms (9-bit), 1200ms (12-bit)
Conversion Time DS75L (Max): 25ms (9-bit), 200ms (12-bit)
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc (DS75), +1.7V to +3.7Vdc (DS75L)

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature Switch
Output Type Open Drain
Interface Type Serial-I2C, SMBus
Accuracy ±3°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Resolution 12 bit
Dimensions 5 x 4 x 1.5mm
On back order for despatch 12/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 1.685
(exc. GST)
$ 1.853
(inc. GST)
units
Per unit
Per Reel*
2500 +
$1.685
$4,212.50
*price indicative
Related Products
Small-Footprint Packages10-Pin μMAX (MAX5450/MAX5452/MAX5454)14-Pin TSSOP (MAX5451/MAX5453/MAX5455) 256-Tap Positions ...
Description:
Small-Footprint Packages10-Pin μMAX (MAX5450/MAX5452/MAX5454)14-Pin TSSOP (MAX5451/MAX5453/MAX5455) 256-Tap Positions Independent Up/Down Potentiometer Controls (MAX5451/MAX5453/MAX5455)Ultra-Low 01μA Supply Current+2.7V to +5.5V Single-Supply Operation Low 35ppm/°C End-to-End Temperature Coefficient Power-On ...
TMP107 Digital Temperature Sensor with One-Wire Interface and ...
Description:
TMP107 Digital Temperature Sensor with One-Wire Interface and EEPROM, Texas Instruments High Accuracy, ±04°C from -20°C to +70°C14-bits ResolutionUART-Compatible, SMAART Wire Interface Supports up to 32 daisy-chained devices Unique 5-bit address stored in EEPROMOperating Temperature Range -55°C to +125°COperating ...
Full interchangeability with no calibration required in standard ...
Description:
Full interchangeability with no calibration required in standard conditions Instantaneous desaturation after long periods in saturation phase Compatible with automatized assembly processes, including Pb free and reflow processes Individual marking for traceabilityDFN type package Relative Humidity and Temperature ...
+3V to +55V Supply Range Accuracy±1°C max (0°C ...
Description:
+3V to +55V Supply Range Accuracy±1°C max (0°C to +50°C)±1.5°C max (-20°C to +85°C)±2.5°C max (-40°C to +125°C)±2.5°C typ (+150°C) User-Programmable Temperature Thresholds (MAX6634/MAX6635)User-Configurable Alarm Output(s) (MAX6634/MAX6635)Ability to Respond to SMBus/I²C-Compatible Alert Response Address ...