Maxim Integrated DS1822+, Temperature Sensor -55 → +125 °C ±2°C 1-Wire, 3-Pin TO-92
2000 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 189-7721
- Mfr. Part No.:
- DS1822+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Bag* |
2000 + | $3.933 | $7,866.00 |
*price indicative |
DS1820/1822/1825 1-Wire Digital Thermometer & Thermostat
Note
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | 1-Wire |
Accuracy | ±2°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TO-92 |
Length | 4.95mm |
Height | 4.95mm |
Width | 3.94mm |
Dimensions | 4.95 x 3.94 x 4.95mm |
Resolution | 12 bit |