MPN

Analog Devices AD590KF, Temperature Transducer -55 → +150 °C ±2.5°C, 2-Pin Flatpack


202 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$50.62

(exc. GST)

$55.68

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
183-1832
Mfr. Part No.:
AD590KF
Manufacturer:
Analog Devices
COO (Country of Origin):
PH
unitsPer unit
1 - 9$50.62
10 +$48.24


AttributeValue
Sensor FunctionTemperature
Output TypeAnalogue
Accuracy±2.5°C
Mounting TypeSurface Mount
Pin Count2
Operating Temperature Range-55 → +150 °C
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C
Minimum Operating Supply Voltage4 V
Maximum Operating Supply Voltage30 V
Package TypeFlatpack
Length6.1mm
SeriesAD590
Height1.27mm
Width2.36mm
Dimensions6.1 x 2.36 x 1.27mm