Analog Devices AD590KF, Temperature Transducer -55 → +150 °C ±2.5°C, 2-Pin Flatpack

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Linear current output: 1 μA/K
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Accuracy ±2.5°C
Mounting Type Surface Mount
Pin Count 2
Operating Temperature Range -55 → +150 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type Flatpack
Length 6.1mm
Series AD590
Height 1.27mm
Width 2.36mm
Dimensions 6.1 x 2.36 x 1.27mm
320 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 40)
$ 54.62
(exc. GST)
$ 60.08
(inc. GST)
units
Per unit
Per Box*
40 +
$54.62
$2,184.80
*price indicative
Related Products
ADXL356 & ADXL357 3-Axis MEMS Accelerometers These 3-axis ...
Description:
ADXL356 & ADXL357 3-Axis MEMS Accelerometers These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction ...
Description:
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current, and low power Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling ...
TMP01 Temperature Sensor/Controllers The TMP01 series of programmable ...
Description:
TMP01 Temperature Sensor/Controllers The TMP01 series of programmable temperature controllers produce a voltage output that is proportional to absolute temperature and a control signal when the device is above or below a specific temperature rangeApplications include remote sensing, HVAC systems, ...