- RS Stock No.:
- 162-9289
- Mfr. Part No.:
- ADT7490ARQZ-REEL
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9289
- Mfr. Part No.:
- ADT7490ARQZ-REEL
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ADT7490 Temperature Monitor with Fan Control (PECI Interface)
The ADT7490 temperature monitor with fan control is ideal for designs that require economical and minimal noise system cooling. It is designed to;
a) measure and monitor ambient temperature
b) measure and monitor up to 2 remote temperature sensors
c) monitor and control the fan speed of up to 4 fans
The ADT7490 also has the added functionality of series resistance cancellation and the ability to monitor a CPU temperature with it's PECI (platform environmental control interface).
a) measure and monitor ambient temperature
b) measure and monitor up to 2 remote temperature sensors
c) monitor and control the fan speed of up to 4 fans
The ADT7490 also has the added functionality of series resistance cancellation and the ability to monitor a CPU temperature with it's PECI (platform environmental control interface).
Features;
-3 PWM outputs (High frequency or low frequency)
-4 tachometer inputs
-SMBus serial interface
- 2 GPIO pins
-TMIN control mode
-IMON monitoring
Temperature Control Interfaces, ON Semiconductor
A range of temperature sensing and monitoring devices from ON Semiconductor.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Accuracy | ±2.5°C |
Mounting Type | Surface Mount |
Pin Count | 24 |
Operating Temperature Range | Maximum of +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | QSOP |
Length | 8.65mm |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 8.65 x 3.9 x 1.5mm |