, Temperature Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Sensor Gain 10mV/°C
490 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 2.52
(exc. GST)
$ 2.77
(inc. GST)
units
Per unit
Per Tube*
98 +
$2.52
$246.96
*price indicative
Related Products
The Pmod DPG1 is a differential pressure gauge ...
Description:
The Pmod DPG1 is a differential pressure gauge module featuring an NXP MP3V5010DP piezoresistive transducer and a Texas Instruments ADCS7476 12-bit ADC • 0 to 10k Pa differential pressure range• Temperature compensated and calibrated• Host communication: SPI bus• Follows Digilent ...
Introducing the high-quality RS Pro non-contact IR Thermal ...
Description:
Introducing the high-quality RS Pro non-contact IR Thermal Infrared Temperature Sensor The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity ...
The Capacitive Relative Humidity sensors by IST Innovative ...
Description:
The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement. Good linearity Low hysteresis Fast ...
Humidity and Temperature Modules by IST Innovative Sensor ...
Description:
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability Output Signal of Modules can be Analog or Digital.Applications areas include Process Control, Test and Measurement, Medical and HVAC. Low ...