Analog Devices TMP37GRTZ-REEL7, Temperature Sensor +5 → +100 °C ±3°C Voltage, 5-Pin SOT-23

  • RS Stock No. 158-2548
  • Mfr. Part No. TMP37GRTZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±3°C
Mounting Type Surface Mount
Pin Count 5
Operating Temperature Range +5 → +100 °C
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOT-23
Length 2.9mm
Height 1.15mm
Width 1.6mm
Sensor Gain 20mV/°C
Dimensions 2.9 x 1.6 x 1.15mm
On back order for despatch 13/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.292
(exc. GST)
$ 1.421
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.292
$3,876.00
*price indicative
Related Products
Gyroscope ICs, Analog Devices Analog Device's range of ...
Description:
Gyroscope ICs, Analog Devices Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second ...
Inertial Measurement Units, Analog Devices Inertia sensor ICs ...
Description:
Inertial Measurement Units, Analog Devices Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation Also known as measuring six degrees of freedom due to measuring both rotating and acceleration ...
Vishay Semiconductor VEML6040, Colour Sensor for Red, Green, ...
Description:
Vishay Semiconductor VEML6040, Colour Sensor for Red, Green, Blue, and White VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process With the color ...
ADuCM36x Data Acquisition System SoC The ADuCM360 is ...
Description:
ADuCM36x Data Acquisition System SoC The ADuCM360 is a 39kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. ...