Analog Devices TMP03FT9Z, Temperature Sensor -55 → +150 °C ±3°C Digital PWM, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TMP03/04 Digital Temperature Sensors

The TMP03/04 series of digital output thermometer ICs are monolithic sensors with a serial digital output that differs according to the temperature of the device.
Applications include thermal protection, industrial process control, environmental control systems and isolated sensors.

Low voltage operating range : 4.5 V to 7 V
CMOS/TTL compatible (TMP04)
Flexible Open collector output (TMP03)

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Open Drain
Interface Type Digital PWM
Accuracy ±3°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 7 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
500 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 100)
$ 8.89
(exc. GST)
$ 9.78
(inc. GST)
units
Per unit
Per Tray*
100 +
$8.89
$889.00
*price indicative
Related Products
HDC100x Digital Humidity/Temperature Sensors The HDC100x devices are ...
Description:
HDC100x Digital Humidity/Temperature Sensors The HDC100x devices are digital humidity sensors with an integrated temperature sensor The sensing element is placed on the bottom side of the device, making the chip more robust against dirt, dust, and other environmental contaminants. ...
TMP05/06 Digital Temperature Sensors The TMP05/06 series of ...
Description:
TMP05/06 Digital Temperature Sensors The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device The sensors have three modes of operation;-Continuously converting mode-Daisy-chain mode-One ...
Unique 1-Wire® Interface Requires Only One Port Pin ...
Description:
Unique 1-Wire® Interface Requires Only One Port Pin for Communication Reduce Component Count with Integrated Temperature Sensor and EEPROMMeasures Temperatures from -55°C to +125°C (-67°F to +257°F)±05°C Accuracy from -10°C to +85°CProgrammable Resolution from 9 Bits to 12 Bits No ...
ADT7411 Temperature to Digital Converter & 8-channel ADC ...
Description:
ADT7411 Temperature to Digital Converter & 8-channel ADC The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications ...